Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
AC-DC Power Supply - 120W - 24-28VDC - DIN Rail - Input: AC 100-120V AC 200-240V - 39x124x124mm - DC-OK relay contact
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
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Circuit Breaker Magnetic (Hydraulic Delay) - 17A - 2 Pole - Rocker - Panel Mount.
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Be...
Electromechanical Relay 20VDC 2.5KOhm 2A DPDT(20.32x0.4x32.53)mm THT General Purpose Relay