WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Screwdriver - Torx<sup>®</sup> - VDE-insulated - TX 20 x 80 - two-component handle
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
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
Combination pliers - angled design - with opening spring and locking device - cross-notche...
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
Electronic round-nose pliers - smooth grip - with opening spring
Bit screwdriver set with quick-action chuck - 89 mm long slotted/crosshead (PZ and PH)/hex...