Image is representational - see mfr. specs

ERJ-UP6D6653V

Panasonic

SMD Anti-Sulfur Resistor - 665K Ohm ±0.5% - 0.5W - 0805

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
SMD Anti-Sulfur Resistor - 665K Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D6653V
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    ERJ-UP6D6653V
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5000
multiplo:
5000
12 Weeks Può spedire 20/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5.000
€0.0361
10.000
€0.0346
25.000
€0.0341
50.000
€0.0327
100.000
€0.0314
150.000
€0.0313
250.000
€0.0312
500.000 +
€0.0310
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!