Image is representational - see mfr. specs

EEE-HA1H330P

Panasonic

Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 91mA 1000h 105°C Automotive T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 91mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1H330P
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    EEE-HA1H330P
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 500
Può essere spedito immediatamente
Minimum Order Quantity:
500
multiplo:
500
18 Weeks Può spedire 12/10/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
500
€0.1682
2.500
€0.1602
5.000
€0.1567
7.500
€0.1546
10.000
€0.1532
25.000
€0.1486
50.000
€0.1452
100.000 +
€0.1427
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!