help desk software
Image is representational - see mfr. specs

Electromechanical Relay 9VDC 202.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued & Replaced
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 9VDC 202.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Power Relay
Search Keywords: JQ1B9VF
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic Electronic Components
  • Codice componente:
    JQ1-B-9V-F
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    5(NO)/2(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    202.5 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Sostituzione suggerita
ALQ109
ALQ109
Visualizza prodotto
Power Relay 9VDC 10(NO)/3(NC)A SPDT(20mm 10mm 16mm) THT