- casa ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD7015-12MB
OD7015-12MB
Orion Fans
FAN 70X15MM 12VDC 28.5CFM
ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
FAN 70X15MM 12VDC 28.5CFM
Search Keywords: OD701512MB
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Orion Fans
-
Codice componente:OD7015-12MB
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:70 x 70 x 15.5 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:28.5 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
40
Spedizione oggi, if you order in
Minimum Order Quantity:
5
21 Weeks
Può spedire
23/9/26
PRICE (EUR)
QTÀ
Prezzo unitario
5
€11.45
25
€9.49
50
€9.07
100
€8.44
250
€8.40
500
€8.35
1.000 +
€8.32
Click for Quote
Login
per sbloccare prezzi speciali
CUSTOMERS
ALSO BOUGHT