help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP
Search Keywords: G3VM351B
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Omron Electronics
  • Codice componente:
    G3VM-351B
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    7.12 x 6.4 x 3.65 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
G3VM-3
G3VM-3
Visualizza prodotto
Solid State Relay 25mA 1.3V AC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP