- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WNC2R0FET
WNC2R0FET
Ohmite
The WNC2R0FET is a non-inductive, miniature molded wirewound resistor with a power rating of 2W and a resistance of 2.0 Ohms.
Scheda dati ACCESSORI Notify Me
RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
The WNC2R0FET is a non-inductive, miniature molded wirewound resistor with a power rating of 2W and a resistance of 2.0 Ohms.
Search Keywords: WNC2R0FET
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Ohmite
-
Codice componente:WNC2R0FET
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:2 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:11.4 x 4.57 mm
-
Terminal Pitch:N/R
risorse
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
4.000
Può essere spedito immediatamente
Minimum Order Quantity:
500
22 Weeks
Può spedire
9/11/26
PRICE (EUR)
QTÀ
Prezzo unitario
500
€0.665
1.000
€0.639
3.000
€0.599
5.000
€0.580
8.000 +
€0.563
Click for Quote
Login
per sbloccare prezzi speciali