Image is representational - see mfr. specs

Cap Tant Solid 6.8uF 35V 20% (6 X 11.5mm) Radial 2.54mm 125°C

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Tant Solid 6.8uF 35V 20% (6 X 11.5mm) Radial 2.54mm 125°C
Search Keywords: TD68M35
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    NTE Electronics
  • Codice componente:
    TD6.8M35
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85322100407
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    6.8 uF
  • Voltage:
    35 VDC
  • Case Code:
    N/R
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    2.54 mm
  • Dimension:
    11.5(Max) x 6(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 6
Può essere spedito immediatamente Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
99 Weeks Può spedire 25/4/28
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€2.091
25
€1.901
100
€1.614
250
€1.511
500
€1.419
1.000
€1.363
2.500
€1.326
5.000
€1.289
7.500 +
€1.270
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!