Available Replacements
Sostituzione suggerita
ASD220NU
ASD220NU

IDEC Corporation

in magazzino: 0

L'ORDINE MINIMO: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords: ASD220N
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    IDEC Corporation
  • Codice componente:
    ASD220N
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    90 °
  • Number of Positions:
    2
  • Switch Configuration:
    N.O.