help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 2A 250V Axial 5 X 20mm Glass Carton

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Discontinued
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Fuse Miniature Slow Blow Acting 2A 250V Axial 5 X 20mm Glass Carton
Search Keywords: BKGDCV2A
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Eaton Electronics / Bussmann
  • Codice componente:
    BK/GDC-V-2A
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
risorse +
Contact for Pricing
Attualmente non esiste alcun prezzo per questo articolo. Fai clic qui sotto per richiedere il listino prezzi. Riceverai un preventivo via e-mail entro 24-48 ore.
Richiedi il listino prezzi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 640
Può essere spedito immediatamente