help desk software
Image is representational - see mfr. specs

166-3PDT-13A-24VAC

Deltrol Controls

Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 24VAC 72Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 1663PDT13A24VAC
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Deltrol Controls
  • Codice componente:
    166-3PDT-13A-24VAC
  • Alias/AKA:
    20308-82
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    13 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    72 Ohm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
su ordine:
100   Può spedire 30/3/26
27 Weeks Può spedire 1/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€41.718
10
€37.235
25
€36.109
50
€35.077
100
€33.145
250
€31.288
500 +
€30.819
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments