- casa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- ILSEU-GI360-5
ILSEU-GI360-5
Cynergy3
Hydrostatic Level Trans. 0-360"WG 4-20mA DIN plug 1/4"NPT
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Hydrostatic Level Trans. 0-360"WG 4-20mA DIN plug 1/4"NPT
Search Keywords: ILSEUGI3605
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Cynergy3
-
Codice componente:ILSEU-GI360-5
-
Unità di misura:per Each
-
RoHS :Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 80 °C
-
Connection Type:N/A
-
Dimension:112 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
6 Weeks
Può spedire
18/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€207.85
3
€193.99
5 +
€188.95
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments