help desk software
Image is representational - see mfr. specs

Barrier Block - 3 Circuits - 6 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Chassis, ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Barrier Block - 3 Circuits - 6 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Chassis, Panel Mount - Black.
Search Keywords: 3140
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Cinch / Cinch Connectivity Solutions
  • Codice componente:
    3-140
  • Alias/AKA:
    3531103001
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.53 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16 AWG
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1.494
Può essere spedito immediatamente
L'ordine minimo:
5
24 Weeks Può spedire 11/5/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
5
€9.604
25
€6.190
100
€5.430
250
€5.018
500
€4.783
1.000
€4.596
3.000
€4.577
5.000 +
€4.549
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5