help desk software
Image is representational - see mfr. specs

Switch Rocker ON None OFF SPST Solder Lug Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Rocker ON None OFF SPST Solder Lug Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00100089
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Carling Technologies
  • Codice componente:
    RCV-00100089
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@24VDC A
  • Actuator Style:
    Locking Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 60
Può essere spedito immediatamente
L'ordine minimo:
10
multiplo:
10
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
10
€18.280
30
€16.319
50
€15.260
100
€12.971
250
€12.737
500
€12.671
1.000 +
€12.605
Click for Quote
Login per sbloccare prezzi speciali
Sostituzione suggerita
V1B3ZWVB-A3D00-0
V1B3ZWVB-A3D00-0
Visualizza prodotto
Switch Rocker ON None OFF SPST Solder Lug Locking Rocker 15A 24V