help desk software
Image is representational - see mfr. specs

UWP60-40RJ8

Bourns

Ceramic Wirewound Resistor - 40 ohm 5% - 60W - Chassis Mount

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
BOX Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ceramic Wirewound Resistor - 40 ohm 5% - 60W - Chassis Mount
Search Keywords: UWP6040RJ8
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    UWP60-40RJ8
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533290000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
50
12 Weeks Può spedire 17/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
50
€5.42
100
€4.06
150
€3.79
200 +
€3.72
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments