- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-2400ELF
CR1206-FX-2400ELF
Bourns
Thick Film Chip Resistor - 1/4 W - 240 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Scheda dati ACCESSORI Notify Me
RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Thick Film Chip Resistor - 1/4 W - 240 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX2400ELF
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Bourns
-
Codice componente:CR1206-FX-2400ELF
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:240 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5000
multiplo:
5000
12 Weeks
Può spedire
20/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
5.000
€0.0087
25.000
€0.0064
50.000
€0.0039
100.000
€0.0037
150.000
€0.0037
250.000
€0.0036
500.000 +
€0.0034
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments