- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-JW-560GLF
CR0402-JW-560GLF
Bourns
Thick Film Chip Resistor - 1/16 W - 56 ohm ±5% - ±200ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Scheda dati ACCESSORI Notify Me
RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Thick Film Chip Resistor - 1/16 W - 56 ohm ±5% - ±200ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402JW560GLF
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Bourns
-
Codice componente:CR0402-JW-560GLF
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:56 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
10000
multiplo:
10000
12 Weeks
Può spedire
21/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
10.000
€0.0018
50.000
€0.0008
100.000
€0.0008
150.000
€0.0007
250.000
€0.0006
500.000
€0.0006
1.000.000 +
€0.0006
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments