- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- SM8-08BFFM-SR7B04
SM8-08BFFM-SR7B04
Amphenol LTW
M8 Metric Circular Connector, A Code, Stainless, 1.5A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, O ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
M8 Metric Circular Connector, A Code, Stainless, 1.5A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Search Keywords: SM808BFFMSR7B04
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:SM8-08BFFM-SR7B04
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
3/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€32.24
50
€19.84
75
€15.70
100 +
€15.39
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments