- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- SDB-50AMMM-SL7A04
SDB-50AMMM-SL7A04
Amphenol LTW
D-Sub, Standard, Metal, 5A, 50 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mat ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
D-Sub, Standard, Metal, 5A, 50 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Search Keywords: SDB50AMMMSL7A04
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:SDB-50AMMM-SL7A04
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
25/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€122.19
50
€64.69
75
€45.52
100 +
€44.61
Click for Quote
Login
per sbloccare prezzi speciali