- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- RCP-5SAFFM-SLM7B40
RCP-5SAFFM-SLM7B40
Amphenol LTW
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 40000mm, IP67 Mated
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 40000mm, IP67 Mated
Search Keywords: RCP5SAFFMSLM7B40
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:RCP-5SAFFM-SLM7B40
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
2/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€154.47
50
€81.78
75
€57.55
100 +
€56.40
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments