- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- RCM-5SAMMM-SRM7B20
RCM-5SAMMM-SRM7B20
Amphenol LTW
RJ45, Middle Size, Metal, 1.5A, Cat 5e, Right Angle, Screw Thread, Overmolded, Length 20000mm, IP67 Mated
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
RJ45, Middle Size, Metal, 1.5A, Cat 5e, Right Angle, Screw Thread, Overmolded, Length 20000mm, IP67 Mated
Search Keywords: RCM5SAMMMSRM7B20
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:RCM-5SAMMM-SRM7B20
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
3/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€80.19
50
€42.45
75
€29.87
100 +
€29.27
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments