- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- PD-050500-FF0-TSA05
PD-050500-FF0-TSA05
Amphenol LTW
Metric Circular Connector, T Cable, Plastic, D Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Metric Circular Connector, T Cable, Plastic, D Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, Length 5000 mm, IP68 Mated
Search Keywords: PD050500FF0TSA05
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:PD-050500-FF0-TSA05
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
19/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€29.74
50
€18.30
75
€14.48
100 +
€14.20
Click for Quote
Login
per sbloccare prezzi speciali