- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSDP04FL-SDPFL-SD010
MSDP04FL-SDPFL-SD010
Amphenol LTW
M12 Metric Circular Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thr ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
M12 Metric Circular Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K
Search Keywords: MSDP04FLSDPFLSD010
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:MSDP04FL-SDPFL-SD010
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
17/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€29.69
50
€18.27
75
€14.47
100 +
€14.17
Click for Quote
Login
per sbloccare prezzi speciali