- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MC-050500-MM0-CPA04
MC-050500-MM0-CPA04
Amphenol LTW
NMEA 2000, Micro, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Push Pull, Overmolded Double Ended, ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
NMEA 2000, Micro, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Push Pull, Overmolded Double Ended, Length 4000mm, IP68 Mated
Search Keywords: MC050500MM0CPA04
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:MC-050500-MM0-CPA04
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
5 Weeks
Può spedire
4/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€38.58
50
€23.74
75
€18.79
100 +
€18.42
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments