- casa ›
- All Products›
- BD-03PMMP-SC7001
BD-03PMMP-SC7001
Amphenol LTW
Ceres, Standard Size, Plastic, 5A, 03 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180°, Receptacle, IP67 U ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Descrizione
+
Ceres, Standard Size, Plastic, 5A, 03 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated
Search Keywords: BD03PMMPSC7001
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Amphenol LTW
-
Codice componente:BD-03PMMP-SC7001
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
18
Può essere spedito immediatamente
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
25
5 Weeks
Può spedire
1/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
10
€3.85
50
€3.13
100
€3.09
300
€2.90
500
€2.56
1.000
€2.23
2.500
€2.17
5.000 +
€2.00
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments