Image is representational - see mfr. specs

Switching lock - length: 12 mm - width: 6.2 mm - color: white

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switching lock - length: 12 mm - width: 6.2 mm - color: white
Search Keywords: 3035758
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Phoenix Contact
  • Codice componente:
    3035758
  • Alias/AKA:
    S-ME-4
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Switching Lock
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 291
Può essere spedito immediatamente
Manufacturer Stock:
1.413 Può spedire
Minimum Order Quantity:
20
multiplo:
10
4 Weeks Può spedire 2/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
20
€1.46
100 +
€1.39
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!