Image is representational - see mfr. specs

Conn Terminal Block F 2 POS 5mm Screw 12A Cardboard

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Conn Terminal Block F 2 POS 5mm Screw 12A Cardboard
Search Keywords: 1987258
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Phoenix Contact
  • Codice componente:
    1987258
  • Alias/AKA:
    PT-1-5/-2-PVH-5-0-BK
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Body Orientation:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 0
Minimum Order Quantity:
250
multiplo:
250
9 Weeks Può spedire 3/8/26
Ordine in sospeso
PRICE (USD)
QTÀ
Prezzo unitario
250
$0.5262
500
$0.5023
1.000
$0.4947
2.500
$0.4480
5.000
$0.4413
7.500
$0.4346
10.000
$0.4281
15.000 +
$0.4217
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!