1046617
Phoenix Contact
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 8.3 mm - height: 17.7 mm - color: violet - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1046617
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Phoenix Contact
-
Codice componente:1046617
-
Alias/AKA:PTFIX-4X1-5-VT
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
30
multiplo:
30
3 Weeks
Può spedire
27/5/26
PRICE (EUR)
QTÀ
Prezzo unitario
30
€1.10
150 +
€1.04
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments