- casa ›
- Tutti i prodotti›
- Connettori ›
- Terminali ›
- Terminali ad Anello e a Forcella ›
- PMV2-5RB-C
Panduit
PMV2-5RB-C
Ring Terminal, vinyl barrel insulated, butted seam, funnel entry, 1.5 – 2.5mm² wire range, M5 stud size, bulk package.
Visualizza scheda tecnica ACCESSORI Avvisami
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
| Attributo prodotto | Valore attributo Seleziona attributo |
|---|---|
| fornitore: | Panduit |
| Codice componente: | PMV2-5RB-C |
| Unità di misura: | per pezzo |
| RoHS : | sì |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Confezione standard del fornitore:
|
100 |