Image is representational - see mfr. specs

CT-1002

Panduit

The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and durability. It is intended for Amer ...

+ see all

Scheda dati ACCESSORI

Non-Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and durability. It is intended for American Wire Gauge (AWG) #26 to 10 (0.14 to 6.0 mm²) insulated and non-insulated single wire ferrules and American Wire Gauge (AWG) #22 to 12 (0.50 to 4.0 mm²) insulated twin wire ferrules. The crimp tool is 8.27" (210. 06 mm) long and 2.17" (55.11 mm) wide with a closed handle. The crimp tool weighs 10.6 oz (300 g) and has an ergonomic design that assures operator comfort, safety, and performance.
Search Keywords: CT1002
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panduit
  • Codice componente:
    CT-1002
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8203206060
  • COO:
    DE
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
ROHs Equivalent
in magazzino:
1
L'ORDINE MINIMO:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!