Image is representational - see mfr. specs

ERJ-UP6D2103V

Panasonic

SMD Anti-Sulfur Resistor - 210K Ohm ±0.5% - 0.5W - 0805

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
SMD Anti-Sulfur Resistor - 210K Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D2103V
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic
  • Codice componente:
    ERJ-UP6D2103V
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5000
multiplo:
5000
12 Weeks Può spedire 31/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
5.000
€0.0368
10.000
€0.0352
25.000
€0.0347
50.000
€0.0333
100.000
€0.0320
150.000
€0.0319
250.000
€0.0318
500.000 +
€0.0315
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!