Image is representational - see mfr. specs

Power Relay 12VDC 30A SPST-NO(17x10.6x18.3)mm THT Automotive

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Power Relay 12VDC 30A SPST-NO(17x10.6x18.3)mm THT Automotive
Search Keywords: ACNH3212
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Panasonic Electronic Components
  • Codice componente:
    ACNH3212
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    30 A
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 5.995
Può essere spedito immediatamente
Minimum Order Quantity:
50
multiplo:
50
20 Weeks Può spedire 8/10/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
50
€3.25
100
€3.13
250
€2.95
500
€2.85
1.000
€2.76
2.500
€2.75
5.000
€2.74
7.500 +
€2.73
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!