Image is representational - see mfr. specs

Power Relay 12VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Tray Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Power Relay 12VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
Search Keywords: G5LE1DC12
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Omron Electronics
  • Codice componente:
    G5LE-1-DC12
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 11.290
Può essere spedito immediatamente
Minimum Order Quantity:
25
4 Weeks Può spedire 3/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
25
€1.268
250
€1.072
500
€0.992
1.000
€0.925
2.500
€0.920
5.000
€0.916
7.500
€0.911
10.000 +
€0.907
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!