Available Replacements
ROHs Equivalent
RJS150E
RJS150E

Ohmite

in magazzino: 54

L'ORDINE MINIMO: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RJS150

Ohmite

Res Wirewound Rheostat 150 Ohm 10% 50W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
BOX Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Wirewound Rheostat 150 Ohm 10% 50W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Search Keywords: RJS150
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Ohmite
  • Codice componente:
    RJS150
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    50 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    57.16 x 58.67 x 68.96 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
2
14 Weeks Può spedire 9/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
2
€229.63
3
€229.07
4
€228.49
5 +
€223.92
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!