- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OD152JE
OD152JE
Ohmite
Res Carbon Composition 1.5K Ohm 5% 0.25W(1/4W) Molded AXL
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Discontinued
BULK Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Res Carbon Composition 1.5K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD152JE
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Ohmite
-
Codice componente:OD152JE
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:7 x 2.5 mm
-
Terminal Pitch:N/R
risorse
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
232
Spedizione oggi, if you order in
Minimum Order Quantity:
100
multiplo:
100
PRICE (EUR)
QTÀ
Prezzo unitario
100
€0.878
200
€0.774
400
€0.716
800
€0.700
2.500
€0.686
10.000
€0.682
25.000
€0.679
50.000 +
€0.676
Click for Quote
Login
per sbloccare prezzi speciali