help desk software
Image is representational - see mfr. specs

RLY550-3-24

NTE Electronics

Electromechanical Relay 24VAC 2.4Ohm 50A 3PST-NO (69.85x101.6x79.38)mm Flange Contactor Relay

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 24VAC 2.4Ohm 50A 3PST-NO (69.85x101.6x79.38)mm Flange Contactor Relay
Search Keywords: RLY550324
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    NTE Electronics
  • Codice componente:
    RLY550-3-24
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    9022909500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Contactor
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PST-NO
  • Maximum Current Rating:
    50 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1
Può essere spedito immediatamente
99 Weeks Può spedire 18/10/27
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€202.540
3
€196.471
5
€190.778
10
€180.321
25 +
€175.519
Click for Quote
Login per sbloccare prezzi speciali