help desk software
Image is representational - see mfr. specs

GE24I48-P1J

Mean Well

AC/DC Adapter - Wall Mount - 24 Watts: 48VDC @ 0.5A - Lvl VI ++ ORDER AC BLADES ++

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
AC/DC Adapter - Wall Mount - 24 Watts: 48VDC @ 0.5A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE24I48P1J
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Mean Well
  • Codice componente:
    GE24I48-P1J
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    81 x 43 x 40.5 mm
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    81.0 x 43.0 x 40.5 mm
  • DC Input Voltage:
    135 to 370
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    0.58A
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 99
Può essere spedito immediatamente
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€24.648
10
€16.216
20
€14.556
50 +
€14.247
Click for Quote
Login per sbloccare prezzi speciali