- casa ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- ELG-150-C500D2
ELG-150-C500D2
MEAN WELL
AC/DC LED Pwr Sply - Const Curr - 105W - Dim: 315 Vdc (OC) @ 500mA - Dim: Timer - User Prgm
Scheda dati ACCESSORI Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Descrizione
+
AC/DC LED Pwr Sply - Const Curr - 105W - Dim: 315 Vdc (OC) @ 500mA - Dim: Timer - User Prgm
Search Keywords: ELG150C500D2
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:MEAN WELL
-
Codice componente:ELG-150-C500D2
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:Timer - User Programmed
-
Maximum Output Power:105 W
-
Output Voltage Range:150.0 to 300.0 Vdc
-
Maximum Output Current:500 mA (0.5 A)
-
Minimum AC Input Voltage:100
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, RCM
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:ELG-150-C
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
19 Weeks
Può spedire
16/10/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€46.4576
10
€44.1348
20
€41.9280
50 +
€39.8316
Click for Quote
Login
per sbloccare prezzi speciali