- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S112042MS02Q
S112042MS02Q
Littelfuse/C&K
Slide Switch
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Slide Switch
Search Keywords: S112042MS02Q
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Littelfuse/C&K
-
Codice componente:S112042MS02Q
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:22.99 x 13.46 x 22.6 mm
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
50
multiplo:
50
6 Weeks
Può spedire
17/6/26
PRICE (EUR)
QTÀ
Prezzo unitario
50
€3.30
100
€3.25
250
€3.06
500
€2.20
1.000
€2.11
2.500
€1.87
5.000
€1.82
7.500 +
€1.79
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments