- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S6AV2GE2
1101M2S6AV2GE2
Littelfuse/C&K
Miniature Slide Switch
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Tray Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Miniature Slide Switch
Search Keywords: 1101M2S6AV2GE2
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Littelfuse/C&K
-
Codice componente:1101M2S6AV2GE2
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:PCB Through Hole
-
Body Orientation:Vertical Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:6.6 x 30.66 x 12.7 mm
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
5
8 Weeks
Può spedire
27/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
5
€6.57
25
€5.51
80
€5.09
160
€4.95
320
€4.68
560
€3.76
1.040
€3.66
2.560 +
€3.20
Click for Quote
Login
per sbloccare prezzi speciali