Image is representational - see mfr. specs

0805Y0500391JJT

Knowles

Ceramic Chip Capacitor - 390pF ±5% - 50VDC - X7R - 0805 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ceramic Chip Capacitor - 390pF ±5% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805Y0500391JJT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Knowles
  • Codice componente:
    0805Y0500391JJT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
risorse +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
750
10 Weeks Può spedire 10/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
750
€0.3453
1.500
€0.2590
2.250
€0.2418
3.000 +
€0.2369
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!