- casa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD2-33440001
BKAD2-33440001
ITT CANNON
Rack And Panel Connector - ARINC 600 - Receptacle - 334 Position - Shell Size 2 - Crimp Termination.
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
Rack And Panel Connector - ARINC 600 - Receptacle - 334 Position - Shell Size 2 - Crimp Termination.
Search Keywords: BKAD233440001
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:ITT CANNON
-
Codice componente:BKAD2-33440001
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:(150/150/34)Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
3
38 Weeks
Può spedire
28/1/27
PRICE (EUR)
QTÀ
Prezzo unitario
3
€6,829.67
5
€4,185.93
8
€2,671.28
10 +
€2,617.85
Click for Quote
Login
per sbloccare prezzi speciali