help desk software
Image is representational - see mfr. specs

NRC110L-10A-EA

IDEC Corporation

Circuit Breaker Electromagnetic 1Pole 10A 65VDC

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Circuit Breaker Electromagnetic 1Pole 10A 65VDC
Search Keywords: NRC110L10AEA
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    IDEC Corporation
  • Codice componente:
    NRC110L-10A-EA
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536200040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electromagnetic
  • Voltage Rating:
    65 VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
9 Weeks Può spedire 23/1/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1
€26.175
10
€23.359
25
€22.658
50
€21.694
100
€20.796
250
€20.244
500 +
€19.945
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments