- casa ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCMRRN010NGAB5
SSCMRRN010NGAB5
Honeywell
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Descrizione
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 10 inH₂O Gage, Amplified Analog Output, 5% to 95% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCMRRN010NGAB5
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Honeywell
-
Codice componente:SSCMRRN010NGAB5
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 10 inH2O
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
25
12 Weeks
Può spedire
26/8/26
PRICE (EUR)
QTÀ
Prezzo unitario
25
€104.10
50
€55.11
75
€38.78
100 +
€38.01
Click for Quote
Login
per sbloccare prezzi speciali