Switch Limit N.O. SPST Top Plunger Screw Mount 10A 28VDC 20.02N Linear Cable

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Switch Limit N.O. SPST Top Plunger Screw Mount 10A 28VDC 20.02N Linear Cable
Search Keywords: 2PF2
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Honeywell
  • Codice componente:
    2PF2
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Operating Force:
    20.02 N
  • Maximum Current Rating:
    10@28VDC A
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
3
20 Weeks Può spedire 22/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
3
€1,656.63
5
€1,049.20
8
€676.46
10 +
€662.93
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!