help desk software
Image is representational - see mfr. specs

AM1R-A8-AC07D-A-5-5

Heinemann Electric Canada

The AM1R-A8-AC07D-A-5-5 is a single-pole, 5A, front-mount hydraulic-magnetic circuit breaker designed for 400 Hz applications.

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
The AM1R-A8-AC07D-A-5-5 is a single-pole, 5A, front-mount hydraulic-magnetic circuit breaker designed for 400 Hz applications.
Search Keywords: AM1RA8AC07DA55
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Heinemann Electric Canada
  • Codice componente:
    AM1R-A8-AC07D-A-5-5
  • Alias/AKA:
    AM1S-A8-A-5-20H
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    853620
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 20
Può essere spedito immediatamente
8 Weeks Può spedire 22/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€29.11
5
€27.34
10
€26.16
25
€25.44
50
€24.42
100
€23.49
250 +
€22.91
Click for Quote
Login per sbloccare prezzi speciali