Same Sky® Top prodotti for EV Charging

Same Sky®'s diverse range of elettronico componenti provides a compelling solution for many of the challenging obstacles presented by EV Charging applicazioni. With extensive specifications and customizable caratteristiche, these componenti fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altoparlanti: con dimensioni del telaio da 12 a 91 mm, questi altoparlanti sono disponibili con coni in tessuto, mylar e carta, con telai ovali, rettangolari, rotondi e quadrati, oltre a una varietà di tipi di magnete e stili di montaggio.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Vedi altro
196 risultati Prodotti

CMC-4015-40L100

Same Sky®

4.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 100

    Spedizione immediata


  • 25
    €1.90
  • 100
    €1.51
  • 300
    €1.29
Vedi altro

CMC-5042PF-AC

Same Sky®

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 2011

    Spedizione immediata


  • 50
    €1.141
    €1.138
  • 250
    €0.724
    €0.722
  • 1.440
    €0.611
    €0.609
Vedi altro

CMC-6015-47P

Same Sky®

6.0 mm, Unidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 100

    Spedizione immediata


  • 25
    €2.09
  • 100
    €1.87
  • 250
    €1.74
Vedi altro

CMC-6018-38P

Same Sky®

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

  • 14 Settimane

  • 25
    €2.35
  • 250
    €1.45
  • 500
    €1.33
Vedi altro

CMC-6022-38T

Same Sky®

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 1000

    Spedizione immediata


  • 25
    €1.812
    €1.807
  • 250
    €1.114
    €1.112
  • 500
    €1.043
    €1.041
Vedi altro

CMC-6022-42P

Same Sky®

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 750

    Spedizione immediata


  • 25
    €2.15
  • 250
    €1.26
  • 500
    €1.12
Vedi altro

CMC-6027-24L100

Same Sky®

6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 300

    Spedizione immediata


  • 25
    €1.97
  • 100
    €1.74
  • 250
    €1.73
Vedi altro

CMC-6027-32L100

Same Sky®

6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone

  • 11 Settimane

  • 25
    €2.057
    €2.052
  • 250
    €1.195
    €1.192
  • 500
    €1.054
    €1.051
Vedi altro

CMC-6027-42T

Same Sky®

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

  • In magazzino: 200

    Spedizione immediata


  • 25
    €2.50
  • 250
    €1.48
  • 500
    €1.32
Vedi altro

CMC-6035-130T

Same Sky®

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone

  • 11 Settimane

  • 25
    €1.57
  • 100
    €1.41
  • 250
    €1.37
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!