Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAPâ„¢ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 risultati PRODUCTS

4TPF330M9L

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 330uF - 2,000h

  • 27 WEEKS

  • 625
    €2.04
  • 1.250
    €1.25
  • 1.875
    €0.99
See More

4TPF330MFL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 330uF - 2,000h

  • 27 WEEKS

  • 625
    €1.97
  • 1.250
    €1.22
  • 1.875
    €0.96
See More

4TPF330ML

Panasonic

Cap Tant Polymer 330uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105A°C T/R

  • 27 WEEKS

  • 250
    €1.162
  • 500
    €1.115
  • 1.000
    €1.067
See More

4TPF470ML

Panasonic

The 4TPF470ML is a TPF series conductive polymer tantalum solid capacitor featuring a 470 µF capacitance and a 4. ...

  • In ordine: 5000

    Ships 5/7/26


  • 250
    €1.64
  • 500 +
    €1.44
See More

4TPF680MAH

Panasonic

Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.01 Ohm 105A°C T/R

  • In ordine: 3100

    Ships 10/22/26


  • 250
    €1.67
  • 500
    €1.37
  • 2.000
    €1.24
See More

4TPF680MFH

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 680uF - 2,000h

  • 27 WEEKS

  • 500
    €2.69
  • 1.000
    €1.66
  • 1.500
    €1.31
See More

4TPF680MZH

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 680uF - 2,000h

  • 27 WEEKS

  • 500
    €2.69
  • 1.000
    €1.66
  • 1.500
    €1.31
See More

6TPF150MPL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V150uF - 2,000h

  • 27 WEEKS

  • 625
    €2.02
  • 1.250
    €1.24
  • 1.875
    €0.99
See More

6TPF220M5L

Panasonic

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.005 Ohm 105A°C T/R

  • In magazzino: 3356

    immediatamente


  • 100
    €3.19
  • 250
    €3.09
  • 625
    €3.00
See More

6TPF220M6L

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h

  • 27 WEEKS

  • 625
    €12.14
  • 1.250
    €6.41
  • 1.875
    €4.40
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!