In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
The KSC Series tactile switch offers important customization options to meet most application requirements. The KSC Series is a system where configuration can be combined to deliver a complete switch solution.
Sealed Tact Switch for SMT
immediatamente
Ships
SMT Tactile Switch - 1.8N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 5.5N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
SMT Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - ...
SMT Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67